Print Page
ESW-115-37-S-D
Stacking Board Connector, Elevated Strip, ESW Series, 30 Contacts, 2.54 mm, Socket Strip, Solder
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ESW-115-37-S-DCopy |
| Newark Part No. | 98P9003 |
| Product Range | ESW Series |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 5+ | $6.140 |
| 10+ | $5.700 |
| 25+ | $5.630 |
| 50+ | $5.560 |
| 100+ | $5.050 |
| 250+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ESW-115-37-S-DCopy |
| Newark Part No. | 98P9003 |
| Product Range | ESW Series |
| Technical Datasheet | |
| Product Range | ESW Series |
| Connector Systems | Board-to-Board |
| No. of Contacts | 30Contacts |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| Connector Type | Socket Strip |
| Contact Termination Type | Solder |
| No. of Rows | 2Rows |
| Stacking Height | 2.54mm |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Through Hole Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ESW Series |
|---|---|
| No. of Contacts | 30Contacts |
| Gender | Receptacle |
| Contact Termination Type | Solder |
| Stacking Height | 2.54mm |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Systems | Board-to-Board |
|---|---|
| Pitch Spacing | 2.54mm |
| Connector Type | Socket Strip |
| No. of Rows | 2Rows |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Through Hole Mount |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
