Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoESW-103-37-S-DCopy
Newark Part No.98P7698
Product RangeESW Series
Your Part Number
156 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 50+ | $2.220 |
| 100+ | $1.850 |
| 500+ | $1.570 |
| 1000+ | $1.420 |
| 2000+ | $1.270 |
| 5000+ | $1.020 |
| 10000+ | $0.741 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESW-103-37-S-DCopy
Newark Part No.98P7698
Product RangeESW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Product RangeESW Series
No. of Contacts6Contacts
Pitch Spacing2.54mm
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height2.54mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingThrough Hole Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
6Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
Product Range
ESW Series
Pitch Spacing
2.54mm
Contact Termination Type
Solder
Stacking Height
2.54mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
