Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoESW-103-33-S-SCopy
Newark Part No.98P7686
Product RangeESW Series
Your Part Number
85 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 50+ | $1.520 |
| 100+ | $1.210 |
| 500+ | $0.978 |
| 1000+ | $0.882 |
| 2000+ | $0.795 |
| 5000+ | $0.645 |
| 10000+ | $0.466 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESW-103-33-S-SCopy
Newark Part No.98P7686
Product RangeESW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Connector MountingThrough Hole Mount
Product RangeESW Series
Stacking Height2.54mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
3Contacts
Product Range
ESW Series
Contact Material
Phosphor Bronze
Contact Termination Type
Solder
Pitch Spacing
2.54mm
Gender
Receptacle
Connector Mounting
Through Hole Mount
Stacking Height
2.54mm
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ESW-103-33-S-S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
