Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoESQ-120-44-L-TCopy
Newark Part No.84T3000
Product RangeESQ Series
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.260 |
| 10+ | $13.080 |
| 25+ | $12.320 |
| 50+ | $11.490 |
| 100+ | $10.180 |
| 250+ | $9.040 |
| 500+ | $7.380 |
| 1000+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$14.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQ-120-44-L-TCopy
Newark Part No.84T3000
Product RangeESQ Series
Technical Datasheet
Product RangeESQ Series
Connector SystemsBoard-to-Board
No. of Contacts60Contacts
Pitch Spacing2.54mm
Connector TypeSocket Strip
Contact Termination TypeSolder
No. of Rows3Rows
Stacking Height2.54mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingThrough Hole Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.
- Orderable with single/dual/triple rows (-S/-D/-T option)
- Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
- High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
- Contact material is phosphor bronze
- Black glass filled polyester insulator material
- Tiger Buy contact system
- Mating cycles of 100
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Technical Specifications
Product Range
ESQ Series
No. of Contacts
60Contacts
Gender
Receptacle
Contact Termination Type
Solder
Stacking Height
2.54mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Connector Systems
Board-to-Board
Pitch Spacing
2.54mm
Connector Type
Socket Strip
No. of Rows
3Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
