Print Page
ESQ-116-33-T-T
Stacking Board Connector, Elevated Strip, ESQ Series, 48 Contacts, 2.54 mm, Socket Strip, Solder
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ESQ-116-33-T-TCopy |
| Newark Part No. | 92P0396 |
| Product Range | ESQ Series |
| Your Part Number | |
| Technical Datasheet |
57 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 5+ | $6.210 |
| 10+ | $5.820 |
| 25+ | $5.780 |
| 50+ | $5.730 |
| 100+ | $5.260 |
| 250+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ESQ-116-33-T-TCopy |
| Newark Part No. | 92P0396 |
| Product Range | ESQ Series |
| Technical Datasheet | |
| Product Range | ESQ Series |
| Connector Systems | Board-to-Board |
| No. of Contacts | 48Contacts |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| Connector Type | Socket Strip |
| Contact Termination Type | Solder |
| No. of Rows | 3Rows |
| Stacking Height | 2.54mm |
| Contact Plating | Matte Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Through Hole Mount |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.
- Orderable with single/dual/triple rows (-S/-D/-T option)
- Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
- High operating temperature range of -55°C to 105°C for matte tin plated contacts
- Contact material is phosphor bronze
- Black glass filled polyester insulator material
- Tiger Buy contact system
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Technical Specifications
| Product Range | ESQ Series |
|---|---|
| No. of Contacts | 48Contacts |
| Gender | Receptacle |
| Contact Termination Type | Solder |
| Stacking Height | 2.54mm |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Systems | Board-to-Board |
|---|---|
| Pitch Spacing | 2.54mm |
| Connector Type | Socket Strip |
| No. of Rows | 3Rows |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Mounting | Through Hole Mount |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
