Print Page
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.030 | $6.03 |
| Total Price | $6.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 10+ | $4.980 |
| 100+ | $4.290 |
| 250+ | $3.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERM5-010-05.0-L-DV-K-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel78AK5467
Cut Tape78AK5467
Product RangeERM5
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeERM5
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.5mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
ERM5
SVHC
No SVHC (04-Feb-2026)
Alternatives for ERM5-010-05.0-L-DV-K-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

