Print Page
Image is for illustrative purposes only. Please refer to product description.

209 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $3.700 |
| 25+ | $3.600 |
| 50+ | $3.500 |
| 100+ | $3.340 |
| 250+ | $3.180 |
| 500+ | $2.900 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoEHF-105-01-L-DCopy
Newark Part No.53AJ8261
Technical Datasheet
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EHF-105-01-L-D is a 10-pole 2-row 1.27mm Shrouded IDC Ejector Header with 10μinch (0.25μm) gold-plated phosphor bronze contacts and LCP insulator. The EHF series header is compatible with FFSD series connectors.
- Black colour
- Lead-free solderable
- Through-hole, right angle and surface mount
- Polarization notch
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
