Print Page
DW-09-13-L-S-580
Stacking Board Connector, DW Series, 9 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.600 |
| 25+ | $1.570 |
| 50+ | $1.540 |
| 100+ | $1.430 |
| 250+ | $1.390 |
| 500+ | $1.340 |
| 2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | DW-09-13-L-S-580Copy |
| Newark Part No. | 89P2861 |
| Product Range | DW Series |
| Technical Datasheet | |
| No. of Contacts | 9Contacts |
| Pitch Spacing | 2.54mm |
| Gender | Header |
| Product Range | DW Series |
| Contact Termination Type | Through Hole |
| No. of Rows | 1Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 9Contacts |
|---|---|
| Gender | Header |
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| Product Range | DW Series |
| No. of Rows | 1Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

