Print Page
DW-08-10-T-S-656
Stacking Board Connector, DW Series, 8 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
244 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.873 |
| 10+ | $0.830 |
| 25+ | $0.786 |
| 50+ | $0.743 |
| 100+ | $0.698 |
| 500+ | $0.663 |
| 1000+ | $0.561 |
| 2500+ | $0.510 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | DW-08-10-T-S-656Copy |
| Newark Part No. | 89P1352 |
| Product Range | DW Series |
| Technical Datasheet | |
| No. of Contacts | 8Contacts |
| Pitch Spacing | 2.54mm |
| Gender | Header |
| Product Range | DW Series |
| Contact Termination Type | Through Hole |
| No. of Rows | 1Rows |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 8Contacts |
|---|---|
| Gender | Header |
| Contact Termination Type | Through Hole |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| Product Range | DW Series |
| No. of Rows | 1Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

