Print Page
CLT-132-02-L-D
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 64 Contacts, Surface Mount, CLT Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | CLT-132-02-L-DCopy |
| Newark Part No. | 11P4065 |
| Product Range | CLT Series |
| Your Part Number | |
| Technical Datasheet |
266 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.130 |
| 5+ | $7.670 |
| 10+ | $7.210 |
| 25+ | $7.190 |
| 50+ | $7.160 |
| 100+ | $6.480 |
| 250+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$8.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | CLT-132-02-L-DCopy |
| Newark Part No. | 11P4065 |
| Product Range | CLT Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 64Contacts |
| Connector Mounting | Surface Mount |
| Product Range | CLT Series |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The CLT series from Samtec are Tiger Claw rugged and reliable dual wipe socket strips. These low profile socket strips mates with Samtec TMM, TMMH, MTMM, MMT, TW and TSH series of connectors.
- 2mm pitch (2 to 50 contacts per row) with surface mount and vertical orientation
- High operating temperature range of -55°C to 125°C
- 10μ" gold plated contacts
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- Contact resistance is 10mohm
- Tiger Claw contact system
- Complies with UL E111594 standard
- Mating cycles is 100
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| No. of Contacts | 64Contacts |
| Product Range | CLT Series |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2mm |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
Technical Docs (3)
Alternatives for CLT-132-02-L-D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
