Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | CLM-102-02-F-D .Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 97AH8248 |
| Product Range | Tiger Claw CLM |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.110 |
| 25+ | $1.060 |
| 50+ | $1.000 |
| 100+ | $0.951 |
| 250+ | $0.865 |
| 500+ | $0.779 |
| 2500+ | $0.641 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | CLM-102-02-F-D .Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 97AH8248 |
| Product Range | Tiger Claw CLM |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1mm |
| No. of Rows | 2Rows |
| No. of Contacts | 4Contacts |
| Connector Mounting | Surface Mount |
| Product Range | Tiger Claw CLM |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | Tiger Claw CLM |
| Contact Plating | Gold Plated Contacts |
Technical Docs (2)
Alternatives for CLM-102-02-F-D .
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
