Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoCLE-109-01-G-DVCopy
Newark Part No.11P3692
Product RangeCLE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 50+ | $4.050 |
| 100+ | $3.440 |
| 500+ | $3.050 |
| 1000+ | $2.210 |
| 2000+ | $1.920 |
| 5000+ | $1.360 |
| 10000+ | $0.785 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCLE-109-01-G-DVCopy
Newark Part No.11P3692
Product RangeCLE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts18Contacts
Connector MountingSurface Mount
Product RangeCLE Series
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
18Contacts
Product Range
CLE Series
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
