Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoCC81R-2426-01-LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel43W5398
Cut Tape85AJ1763
Product RangeCC81R Series
Your Part Number
20,870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.197 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.197 |
| 100+ | $0.162 |
| 500+ | $0.149 |
| 1000+ | $0.141 |
Full Reel
| Quantity | Price |
|---|---|
| 17000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCC81R-2426-01-LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel43W5398
Cut Tape85AJ1763
Product RangeCC81R Series
Product RangeCC81R Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (04-Feb-2026)
Alternatives for CC81R-2426-01-L
2 Products Found
Technical Specifications
Product Range
CC81R Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Samtec ISD2 Series Discrete Wire Housing Connectors
Contact Material
Beryllium Copper
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
