Need more?
| Quantity | Price |
|---|---|
| 1+ | $726.100 |
Product Information
Product Overview
The CAT-HT-203-2832-11 is a Straight Action Hand Tool designed to crimp CC03 (SFSD series) contacts. The front of the tool is marked with the tool part number, wire size ranges and crimp height specifications. The tool features a movable die (anvil) and a ratchet. The locator/insulation stop positions the contact and limits the insertion distance of the stripped wire into the contact. In use the locator/insulation stop rests in the locator slot of the contact. The ratchet assures full crimping of the contact. Once engaged the ratchet will not release until the dies have been fully closed.
- Fixed die
- Locator/insulation stop
Applications
Maintenance & Repair
Warnings
Do not cut or nick the wire strands during wire stripping.
Technical Specifications
Hand
-
Samtec SFSD Series CC03L 30-28AWG Terminals
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
