Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBSH-030-01-H-D-A-TRCopy
Newark Part No.54AJ5224
Product RangeBSH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 50+ | $6.790 |
| 100+ | $5.770 |
| 250+ | $5.160 |
| 500+ | $4.650 |
| 1000+ | $4.420 |
| 2500+ | $4.190 |
| 5000+ | $3.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBSH-030-01-H-D-A-TRCopy
Newark Part No.54AJ5224
Product RangeBSH Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Product RangeBSH Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Product Range
BSH Series
Pitch Spacing
0.5mm
No. of Contacts
60Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Alternatives for BSH-030-01-H-D-A-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
