Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBPCU-C-S-1.00-UC-PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM4178
Product RangeAccliMate BPCU Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.830 |
| 5+ | $58.480 |
| 10+ | $57.110 |
| 25+ | $51.570 |
Price for:Each
Minimum: 1
Multiple: 1
$59.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBPCU-C-S-1.00-UC-PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM4178
Product RangeAccliMate BPCU Series
Connector to ConnectorSealed Type C Receptacle to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.2
Jacket ColorBlack
Electronic Marking-
Product RangeAccliMate BPCU Series
SVHC2-methylimidazole (04-Feb-2026)
Technical Specifications
Connector to Connector
Sealed Type C Receptacle to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
AccliMate BPCU Series
Cable Length - Metric
1m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
2-methylimidazole (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
