Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoASP-209946-01Copy
Newark Part No.47AK6254
Product RangeCOM-HPC Series
Your Part Number
131 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.320 |
| 500+ | $19.460 |
| 750+ | $16.530 |
| 1000+ | $16.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-209946-01Copy
Newark Part No.47AK6254
Product RangeCOM-HPC Series
Mezzanine Connector TypeReceptacle
Product RangeCOM-HPC Series
No. of Contacts400Contacts
Pitch Spacing0.635mm
Contact Termination TypeSurface Mount Straight
No. of Rows4Rows
Connector MountingSurface Mount Straight
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Contacts
400Contacts
Pitch Spacing
0.635mm
No. of Rows
4Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Product Range
COM-HPC Series
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
Connector Mounting
Surface Mount Straight
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for ASP-209946-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
