Print Page
286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 5+ | $11.730 |
| 10+ | $11.090 |
| 25+ | $10.190 |
| 50+ | $9.750 |
| 100+ | $9.440 |
| 250+ | $9.280 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ASP-134603-01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 79X1316 |
| Product Range | ASP |
| Technical Datasheet | |
| Mezzanine Connector Type | Array, Female |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 1.27mm |
| No. of Rows | 4Rows |
| No. of Contacts | 160Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Nickel |
| Contact Plating | Gold Plated Contacts |
| Product Range | ASP |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ASP-134603-01 is a 4-row SEARAY™ VITA 57 Female Connector with gold-plated contact.
- Gold over Nickel-plated Contact
- 0.05-inch Pitch
- Low Pin Count
- Lead-free Solder
Applications
Computers & Computer Peripherals
Technical Specifications
| Mezzanine Connector Type | Array, Female |
|---|---|
| Pitch Spacing | 1.27mm |
| No. of Contacts | 160Contacts |
| Contact Material | Nickel |
| Product Range | ASP |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| No. of Rows | 4Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
Technical Docs (3)
Alternatives for ASP-134603-01
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

