Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoARC6-08-20.0-LU-LD-2-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17AN5096
Product RangeAcceleRate ARC6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.970 |
Price for:Each
Minimum: 1
Multiple: 1
$64.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoARC6-08-20.0-LU-LD-2-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17AN5096
Product RangeAcceleRate ARC6 Series
No. of Positions8Positions
Connector Pitch0.635mm
No. of Rows2 Row
Cable Length - Metric508mm
Cable Length - Imperial20"
Product RangeAcceleRate ARC6 Series
Wire Gauge34AWG
Jacket ColorBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
8Positions
No. of Rows
2 Row
Cable Length - Imperial
20"
Wire Gauge
34AWG
SVHC
No SVHC (04-Feb-2026)
Connector Pitch
0.635mm
Cable Length - Metric
508mm
Product Range
AcceleRate ARC6 Series
Jacket Color
Blue
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
