Print Page
CL32B106KMVNNWE
SMD Multilayer Ceramic Capacitor, 10 µF, 63 V, 1210 [3225 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL32B106KMVNNWE SMD Multilayer Ceramic Capacitor, 10 µF, 63 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/90R7848-40.jpg)
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL32B106KMVNNWECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel29AM3969RL Cut Tape29AM3969 |
| Product Range | CL Series |
| Your Part Number | |
| Technical Datasheet |
9,465 In Stock
60,926 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.945 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.945 |
| 25+ | $0.617 |
| 100+ | $0.446 |
| 250+ | $0.412 |
| 500+ | $0.378 |
| 1000+ | $0.370 |
| 2500+ | $0.363 |
| 5000+ | $0.355 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL32B106KMVNNWECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel29AM3969RL Cut Tape29AM3969 |
| Product Range | CL Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 63V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CL Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | CL Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 63V |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |