Print Page
CL32B106KAJNNNE
CAP, 10UF, 25V, MLCC, 1210
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL32B106KAJNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42AH1743
Product RangeCL Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1000+ | $0.099 |
| 5000+ | $0.091 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$99.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL32B106KAJNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42AH1743
Product RangeCL Series
Capacitance10µF
Voltage Rating25V
Voltage(DC)25V
Ceramic Capacitor Case1210 [3225 Metric]
Capacitor Case / Package1210 [3225 Metric]
Voltage(AC)-
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Product Length3.2mm
Series NameCL
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Capacitance
10µF
Voltage(DC)
25V
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 10%
Product Range
CL Series
Series Name
CL
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Voltage Rating
25V
Ceramic Capacitor Case
1210 [3225 Metric]
Voltage(AC)
-
Dielectric Characteristic
X7R
Product Length
3.2mm
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for CL32B106KAJNNNE
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate