Print Page
CL32A476MQJNNNE
CAP, 47UF, 6.3V, MLCC, 1210
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL32A476MQJNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel42AH1742
Cut Tape13AM4535
Product RangeCL Series
Your Part Number
9,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.211 | $0.00 |
| Total Price | $0.21 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.211 |
| 5000+ | $0.194 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL32A476MQJNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel42AH1742
Cut Tape13AM4535
Product RangeCL Series
Capacitance47µF
Voltage(DC)6.3V
Voltage Rating6.3V
Capacitor Case / Package1210 [3225 Metric]
Voltage(AC)-
Ceramic Capacitor Case1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCL Series
Product Length3.2mm
Series NameCL
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitance
47µF
Voltage Rating
6.3V
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
CL Series
Series Name
CL
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Voltage(DC)
6.3V
Capacitor Case / Package
1210 [3225 Metric]
Ceramic Capacitor Case
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Alternatives for CL32A476MQJNNNE
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate