Print Page
CL32A226KOJNNNE
SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1210 [3225 Metric], ± 10%, X5R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL32A226KOJNNNE SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1210 [3225 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/90R7848-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL32A226KOJNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel82AC9525
Cut Tape82AC9525
Product RangeCL Series
Your Part Number
79,718 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.443 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 10+ | $0.269 |
| 25+ | $0.234 |
| 50+ | $0.199 |
| 100+ | $0.177 |
| 250+ | $0.160 |
| 500+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL32A226KOJNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel82AC9525
Cut Tape82AC9525
Product RangeCL Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCL Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Samsung SMD multi-layer ceramic capacitor
- 1210inch code size, X5R dielectric, 22uF capacitance, ±10% capacitance tolerance
- 16V rated voltage, 0.098inch thickness
- Ni inner electrode, Cu termination, reserved for future use special
- Within specified tolerance capacitance (120㎐ ±20% / 0.5±0.1Vrms)
- Dimension (L x W x T) is 0.125 ± 0.011 x 0.09 ± 0.007 x 0.098 ± 0.007inch
- Maximum operating temperature is 25°C
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for CL32A226KOJNNNE
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate