Print Page
CL31A226KAHNNNE
CAP, 22UF, 25V, MLCC, 1206
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL31A226KAHNNNECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 42AH1725 |
| Product Range | CL Series |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 2000+ | $0.139 |
| 4000+ | $0.132 |
| 6000+ | $0.117 |
| 10000+ | $0.106 |
| 20000+ | $0.099 |
| 50000+ | $0.092 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$278.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL31A226KAHNNNECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 42AH1725 |
| Product Range | CL Series |
| Capacitance | 22µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X5R |
| Product Range | CL Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 85°C |
| MSL | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | CL Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for CL31A226KAHNNNE
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |