Print Page
CL21B475KPFNNNE
CAP MLCC SMD, 4.7UF, 10V, X7R
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL21B475KPFNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel26AM6077
Cut Tape13AM4500
Product RangeCL Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.204 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $0.204 |
| 10+ | $0.119 |
| 15+ | $0.108 |
| 25+ | $0.097 |
| 50+ | $0.086 |
| 125+ | $0.076 |
| 250+ | $0.067 |
| 500+ | $0.058 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.058 |
| 6000+ | $0.054 |
| 10000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL21B475KPFNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel26AM6077
Cut Tape13AM4500
Product RangeCL Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate