Print Page
CL21B475KOFNNNE
CAP, 4.7UF, 16V, MLCC, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL21B475KOFNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel42AH1718
Cut Tape13AM4498
Product RangeCL Series
Your Part Number
16,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.048 | $0.00 |
| Total Price | $0.24 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $0.057 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.048 |
| 5000+ | $0.044 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL21B475KOFNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel42AH1718
Cut Tape13AM4498
Product RangeCL Series
Capacitance4.7µF
Voltage Rating16V
Voltage(DC)16V
Voltage(AC)-
Ceramic Capacitor Case0805 [2012 Metric]
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Product Length2.01mm
Product Width1.25mm
Series NameCL
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
16V
Ceramic Capacitor Case
0805 [2012 Metric]
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
1.25mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Voltage Rating
16V
Voltage(AC)
-
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Series Name
CL
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Alternatives for CL21B475KOFNNNE
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate