Print Page
CL21B472KBANNNC
CAP, 4700PF, 50V, MLCC, 0805
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL21B472KBANNNCCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel42AH1717 Cut Tape13AM4495 |
| Product Range | CL Series |
| Your Part Number |
24,000 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.014 | $0.00 |
| Total Price | $0.14 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.046 |
| 20+ | $0.041 |
| 30+ | $0.036 |
| 50+ | $0.031 |
| 100+ | $0.027 |
| 250+ | $0.024 |
| 500+ | $0.020 |
| 1000+ | $0.019 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.014 |
| 8000+ | $0.013 |
| 12000+ | $0.010 |
| 20000+ | $0.009 |
| 40000+ | $0.008 |
| 100000+ | $0.007 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL21B472KBANNNCCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel42AH1717 Cut Tape13AM4495 |
| Product Range | CL Series |
| Capacitance | 4700pF |
| Voltage Rating | 50V |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Ceramic Capacitor Case | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CL Series |
| Product Length | 2.01mm |
| Series Name | CL |
| Product Width | 1.25mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 4700pF |
|---|---|
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Product Range | CL Series |
| Series Name | CL |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
| Voltage Rating | 50V |
|---|---|
| Voltage(AC) | - |
| Ceramic Capacitor Case | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| MSL | - |
Technical Docs (1)
Alternatives for CL21B472KBANNNC
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |