Print Page
CL21B106KPQNNNF
CAP, MLCC, 10UF, X7R, 10V, 0805
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL21B106KPQNNNFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel49AM2746 Re-Reel09AN3690RL Cut Tape09AN3690 |
| Product Range | CL Series |
| Your Part Number |
15,340 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.201 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.201 |
| 20+ | $0.181 |
| 30+ | $0.162 |
| 50+ | $0.142 |
| 100+ | $0.124 |
| 250+ | $0.110 |
| 500+ | $0.095 |
| 1000+ | $0.093 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.035 |
| 20000+ | $0.032 |
| 30000+ | $0.028 |
| 50000+ | $0.025 |
| 100000+ | $0.021 |
| 250000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL21B106KPQNNNFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel49AM2746 Re-Reel09AN3690RL Cut Tape09AN3690 |
| Product Range | CL Series |
| Capacitance | 10µF |
| Voltage(DC) | 10V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CL Series |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | CL Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 10V |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |