Print Page
CL21A226MQQNNNG
CAP MLCC SMD, 22UF, 6.3V, X5R
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL21A226MQQNNNGCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel26AM6052 Cut Tape13AM4469 |
| Product Range | CL Series |
| Your Part Number | |
| Technical Datasheet |
886 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.172 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $0.172 |
| 10+ | $0.099 |
| 15+ | $0.090 |
| 25+ | $0.080 |
| 50+ | $0.071 |
| 125+ | $0.062 |
| 250+ | $0.055 |
| 500+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.033 |
| 6000+ | $0.029 |
| 9000+ | $0.023 |
| 15000+ | $0.017 |
| 30000+ | $0.016 |
| 75000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL21A226MQQNNNGCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel26AM6052 Cut Tape13AM4469 |
| Product Range | CL Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 6.3V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | CL Series |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Product Range | CL Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |