Print Page
CL21A226KOQNNNE
CAP MLCC SMD, 22UF, 16V, X5R
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL21A226KOQNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel26AM6048
Cut Tape13AM4463
Product RangeCL Series
Your Part Number
17,619 In Stock
12,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.361 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $0.361 |
| 10+ | $0.220 |
| 15+ | $0.201 |
| 25+ | $0.183 |
| 50+ | $0.164 |
| 125+ | $0.147 |
| 250+ | $0.133 |
| 500+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.133 |
| 4000+ | $0.126 |
| 6000+ | $0.112 |
| 10000+ | $0.101 |
| 20000+ | $0.094 |
| 50000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL21A226KOQNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel26AM6048
Cut Tape13AM4463
Product RangeCL Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCL Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate