Print Page
CL10B475KQ8NQNC
CAP, 4.7UF, 6.3V, MLCC, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10B475KQ8NQNCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42AH1691
Product RangeCL Series
Your Part Number
72,000 In Stock
120,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.026 |
| 5000+ | $0.024 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$104.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10B475KQ8NQNCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42AH1691
Product RangeCL Series
Capacitance4.7µF
Voltage(DC)6.3V
Voltage Rating6.3V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Ceramic Capacitor Case0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Product Length1.6mm
Product Width0.85mm
Series NameCL
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Capacitance
4.7µF
Voltage Rating
6.3V
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
0.85mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Voltage(DC)
6.3V
Voltage(AC)
-
Ceramic Capacitor Case
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Series Name
CL
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for CL10B475KQ8NQNC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate