Print Page
CL10B474KA8NNNC
CAP MLCC SMD, 0.47UF, 25V, X7R
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10B474KA8NNNCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38AJ3479
Product RangeCL Series
Your Part Number
68,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.023 | $0.23 |
| Total Price | $0.23 | ||
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.023 |
| 8000+ | $0.022 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10B474KA8NNNCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38AJ3479
Product RangeCL Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
0.47µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate