Print Page
CL10B472KB8NNNC
CAP, 4700PF, 50V, MLCC, 0603
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL10B472KB8NNNCCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 42AH1689 |
| Product Range | CL Series |
| Your Part Number |
52,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.007 |
| 8000+ | $0.006 |
| 12000+ | $0.005 |
| 20000+ | $0.004 |
| 40000+ | $0.003 |
| 100000+ | $0.002 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$28.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL10B472KB8NNNCCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 42AH1689 |
| Product Range | CL Series |
| Capacitance | 4700pF |
| Voltage(DC) | 50V |
| Voltage Rating | 50V |
| Ceramic Capacitor Case | 0603 [1608 Metric] |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CL Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Series Name | CL |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 4700pF |
|---|---|
| Voltage Rating | 50V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Product Range | CL Series |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
| Voltage(DC) | 50V |
|---|---|
| Ceramic Capacitor Case | 0603 [1608 Metric] |
| Voltage(AC) | - |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Series Name | CL |
| Operating Temperature Min | -55°C |
| Qualification | - |
| MSL | - |
Technical Docs (1)
Alternatives for CL10B472KB8NNNC
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |