Print Page
CL10B223KB8WPNC
CAPACITOR, MLC, 0.022UF, 50V, 0603
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL10B223KB8WPNCCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel48AM2998 Cut Tape13AM4437 |
| Product Range | CL Series |
| Your Part Number |
4,838 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.057 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.057 |
| 20+ | $0.051 |
| 30+ | $0.045 |
| 50+ | $0.039 |
| 100+ | $0.034 |
| 250+ | $0.030 |
| 500+ | $0.025 |
| 1000+ | $0.024 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.013 |
| 8000+ | $0.012 |
| 12000+ | $0.009 |
| 20000+ | $0.008 |
| 40000+ | $0.007 |
| 100000+ | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL10B223KB8WPNCCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel48AM2998 Cut Tape13AM4437 |
| Product Range | CL Series |
| Capacitance | 0.022µF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CL Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Capacitance | 0.022µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | CL Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (27-Jun-2024) |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Alternatives for CL10B223KB8WPNC
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |