Print Page
CL10B105KA8VPNC
CAPACITOR, MLC, 1UF, 25V, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10B105KA8VPNCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel26AM6031
Cut Tape13AM4435
Product RangeCL Series
Your Part Number
3,577 In Stock
7,154 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.201 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.201 |
| 25+ | $0.179 |
| 50+ | $0.111 |
| 100+ | $0.091 |
| 250+ | $0.077 |
| 500+ | $0.063 |
| 1000+ | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.033 |
| 8000+ | $0.031 |
| 12000+ | $0.027 |
| 20000+ | $0.023 |
| 40000+ | $0.020 |
| 100000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10B105KA8VPNCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel26AM6031
Cut Tape13AM4435
Product RangeCL Series
Capacitance1µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
25V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate