Print Page
CL10B102KB8NNNL
CAP, MLCC, 1000PF, X7R, 50V, 0603
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL10B102KB8NNNLCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel49AM2673 Re-Reel49AM4191RL Cut Tape49AM4191 |
| Product Range | CL Series |
| Your Part Number |
45,000 In Stock
45,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.101 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 10+ | $0.035 |
| 25+ | $0.030 |
| 50+ | $0.024 |
| 100+ | $0.020 |
| 500+ | $0.015 |
| 1000+ | $0.014 |
| 2500+ | $0.013 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.008 |
| 30000+ | $0.007 |
| 45000+ | $0.006 |
| 75000+ | $0.005 |
| 150000+ | $0.004 |
| 375000+ | $0.003 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL10B102KB8NNNLCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel49AM2673 Re-Reel49AM4191RL Cut Tape49AM4191 |
| Product Range | CL Series |
| Capacitance | 1000pF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CL Series |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 1000pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | CL Series |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |