Print Page
CL10A106KP8NNNC
CAP, 10UF, 10V, MLCC, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10A106KP8NNNCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42AH1672
Product RangeCL Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 4000+ | $0.032 |
| 5000+ | $0.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10A106KP8NNNCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42AH1672
Product RangeCL Series
Capacitance10µF
Voltage Rating10V
Voltage(DC)10V
Voltage(AC)-
Ceramic Capacitor Case0603 [1608 Metric]
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCL Series
Product Length1.6mm
Product Width0.85mm
Series NameCL
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Capacitance
10µF
Voltage(DC)
10V
Ceramic Capacitor Case
0603 [1608 Metric]
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
0.85mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Voltage Rating
10V
Voltage(AC)
-
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Series Name
CL
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for CL10A106KP8NNNC
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate