Print Page
CL05A475MO5NUNC
SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 0402 [1005 Metric], ± 20%, X5R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL05A475MO5NUNC SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 0402 [1005 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/90R7848-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL05A475MO5NUNCCopy
Newark Part No.82AC9198
Product RangeCL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 99999+ | $0.085 |
Price for:Each (Supplied on Full Reel)
Minimum: 300000
Multiple: 10000
$25,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL05A475MO5NUNCCopy
Newark Part No.82AC9198
Product RangeCL Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCL Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
CL05A475MO5NUNC is a multi-layer ceramic capacitor.
- 4.7uF capacitance, ±20% capacitance tolerance
- 16VDC rated voltage
- Ni inner electrode, Cu termination, Sn 100% plating
- 0.50 ±0.20mm thickness, 1.00 ±0.20mm length, 0.50 ±0.20mm width
- Operating temperature range from -55°C to 85°C
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
CL Series
Product Width
0.5mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for CL05A475MO5NUNC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability