Print Page
CL03C100JA3GNNC
SMD Multilayer Ceramic Capacitor, 10 pF, 25 V, 0201 [0603 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL03C100JA3GNNC
Newark Part No.
Full Reel82AC9172
Re-Reel82AC9171
Cut Tape82AC9171
Product RangeCL Series
Your Part Number
112,987 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.103 | $0.007 |
| 25+ | $0.056 | $0.007 |
| 100+ | $0.033 | $0.007 |
| 250+ | $0.029 | $0.007 |
| 500+ | $0.024 | $0.007 |
| 1000+ | $0.021 | $0.007 |
| 2500+ | $0.018 | $0.007 |
| 5000+ | $0.016 | $0.007 |
Full Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 10000+ | $0.013 | $0.007 |
| 20000+ | $0.012 | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL03C100JA3GNNC
Newark Part No.
Full Reel82AC9172
Re-Reel82AC9171
Cut Tape82AC9171
Product RangeCL Series
Technical Datasheet
Capacitance10pF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCL Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatives for CL03C100JA3GNNC
3 Products Found
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
CL Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability