Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoSEC-2012MPSBCopy
Newark Part No.46AK9886
Product RangeSEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.400 |
Price for:Each
Minimum: 1
Multiple: 1
$115.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSEC-2012MPSBCopy
Newark Part No.46AK9886
Product RangeSEC Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)-
Input Voltage VAC108V AC to 132V AC
Power Supply Output TypeFixed
Output Voltage - Output 114.2V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSEC Series
SVHCTo Be Advised
Product Overview
SEC-2012MPSB is an open frame SMPS modular power supply. It is used as modules in BRM series or can be used independently. Can be operated in parallel.
- 108 to 132VAC input voltage range, 14.2VAC output voltage, 20A current
- Provides N+1 redundancy (2 or more running in parallel)
- Expand output power by adding power modules, operation status LED
- Remote indication of operation status
- Open frame construction
- 2 year limited warranty
- Dimension is 7.2 x 3.4 x 2.5inch
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
108V AC to 132V AC
Output Voltage - Output 1
14.2V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
SEC Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
-
Power Supply Output Type
Fixed
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
