Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMLEX
Manufacturer Part NoPST-300S-12E
Newark Part No.46AK9814
Product RangePST Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,365.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoPST-300S-12E
Newark Part No.46AK9814
Product RangePST Series
Technical Datasheet
Power Supply ApplicationsITE & Household
Input Voltage Max16.5VDC
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage230VAC
Output Power3kW
Output Power Max3kW
Product RangePST Series
Length456.5mm
Width263mm
Height145mm
SVHCTo Be Advised
Product Overview
PST-300S-12E is a 3000W pure sine wave inverter (230V). Features include temperature controlled cooling, low interference, wide temperature operating range, overload protection, low battery alarm / shut down & low idle power draw. Applications include service vehicles, mobile offices, boats, recreation vehicles, camping, telecommunication, field work / construction sites, solar power systems, emergency backup power, home electronics: TV, VCR, video games, computers, printers.
- Input voltage range from 10.7 to 16.5VDC, 230VAC output voltage
- 50 / 60Hz (switch selectable: 50Hz default), 200% Surge
- AC Output: Hard-wiring and Schuko outlet
- Wide ranges for DC input voltage and operating temperature
- ON/OFF control through contact closure/DC control signal
- Optional wired remote control with LCD display
- Safety standard EN 60950-1
- Dimension is 10.35 X 17.97 X 5.71inch
- 3 year limited warranty
Notes
Optional LCD remote control, model RC-300, RC-300 (sold separately).
Technical Specifications
Power Supply Applications
ITE & Household
No. of Outlets
1Outlets
Output Voltage
230VAC
Output Power Max
3kW
Length
456.5mm
Height
145mm
Input Voltage Max
16.5VDC
No. of Outputs
1 Output
Output Power
3kW
Product Range
PST Series
Width
263mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate