Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoEVO-2212Copy
Newark Part No.56AJ0687
Product RangeEVO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,066.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2,066.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoEVO-2212Copy
Newark Part No.56AJ0687
Product RangeEVO Series
Technical Datasheet
Power Supply Applications-
Input Voltage Max17V
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage120V
Output Power2.2kVA
Output Power Max2.2kVA
Product RangeEVO Series
Length426mm
Width325mm
Height207mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
No. of Outlets
1Outlets
Output Voltage
120V
Output Power Max
2.2kVA
Length
426mm
Height
207mm
Input Voltage Max
17V
No. of Outputs
1 Output
Output Power
2.2kVA
Product Range
EVO Series
Width
325mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
