Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ40-C-V-SMT-TR-68Copy
Newark Part No.59AM3715
Your Part Number
132 In Stock
6,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $4.110 |
| 25+ | $3.790 |
| 50+ | $3.590 |
| 100+ | $3.350 |
| 250+ | $3.090 |
| 500+ | $2.960 |
| 1000+ | $2.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ40-C-V-SMT-TR-68Copy
Newark Part No.59AM3715
USB Connector TypeUSB Type C
USB StandardUSB 4.0
No. of Positions24 Position
Connector MountingSurface Mount
IP RatingIP68
IP RatingIP68
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Flash over Tin-Nickel Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
IP Rating
IP68
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 4.0
No. of Positions
24 Position
IP Rating
IP68
Product Range
-
Contact Plating
Gold Flash over Tin-Nickel Plated Contacts
Alternatives for UJ40-C-V-SMT-TR-68
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
