Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ31-CH-3-MSMT-TR-67Copy
Newark Part No.
Full Reel16AN9555
Cut Tape59AM3706
Your Part Number
598 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.720 | $4.72 |
| Total Price | $4.72 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 10+ | $4.490 |
| 25+ | $4.270 |
| 50+ | $4.050 |
| 100+ | $3.890 |
| 250+ | $3.570 |
| 500+ | $3.290 |
| 1000+ | $3.190 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ31-CH-3-MSMT-TR-67Copy
Newark Part No.
Full Reel16AN9555
Cut Tape59AM3706
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 2
No. of Positions24 Position
Connector MountingSurface Mount
IP RatingIP67
IP RatingIP67
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Flash over Nickel Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 3.2 Gen 2
No. of Positions
24 Position
IP Rating
IP67
Product Range
-
Contact Plating
Gold Flash over Nickel Plated Contacts
Alternatives for UJ31-CH-3-MSMT-TR-67
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
