Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTS04-66-95-BK-260-SMTCopy
Newark Part No.16M6069
Product RangeD1U-W-2000-48-Hx Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTS04-66-95-BK-260-SMTCopy
Newark Part No.16M6069
Product RangeD1U-W-2000-48-Hx Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max2kW
Output Voltage Nom48V
Output Current Max41.3A
Product RangeD1U-W-2000-48-Hx Series
Input Voltage AC Min90V
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
48V
Product Range
D1U-W-2000-48-Hx Series
Input Voltage VAC
90V AC to 264V AC
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
2kW
Output Current Max
41.3A
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
