Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | TBL004V-508-02BE-2GYCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 59AM3353 |
| Product Range | TBL004V-508 Series |
| Your Part Number |
520 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.397 |
| 100+ | $0.377 |
| 250+ | $0.350 |
| 500+ | $0.335 |
| 1000+ | $0.314 |
| 2500+ | $0.290 |
| 5000+ | $0.265 |
Price for:Each
Minimum: 10
Multiple: 10
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | TBL004V-508-02BE-2GYCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 59AM3353 |
| Product Range | TBL004V-508 Series |
| Pitch Spacing | 5.08mm |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 15A |
| Rated Voltage | 320V |
| Block Orientation | Through Hole Vertical |
| Product Range | TBL004V-508 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 24AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 15A |
| Block Orientation | Through Hole Vertical |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 320V |
| Product Range | TBL004V-508 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
