Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ1-3535NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM3222
Product RangeSJ1-353XN Series
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.480 |
| 25+ | $1.380 |
| 50+ | $1.310 |
| 100+ | $1.210 |
| 250+ | $1.130 |
| 500+ | $1.110 |
| 1000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ1-3535NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM3222
Product RangeSJ1-353XN Series
No. of Contacts5Contacts
GenderJack
Pin Diameter3.6mm
Connector MountingThrough Hole Mount Right Angle
Contact PlatingSilver Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeSJ1-353XN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
3.6mm
Contact Plating
Silver Plated Contacts
Product Range
SJ1-353XN Series
Gender
Jack
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (25-Jun-2025)
Alternatives for SJ1-3535N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
