Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ1-3533
Newark Part No.59AM3220
Product RangeSJ1-353X Series
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $2.090 |
| 25+ | $1.990 |
| 50+ | $1.890 |
| 100+ | $1.820 |
| 250+ | $1.670 |
| 500+ | $1.540 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ1-3533
Newark Part No.59AM3220
Product RangeSJ1-353X Series
No. of Contacts3Contacts
GenderJack
Pin Diameter3.6mm
Connector MountingThrough Hole Right Angle
Contact PlatingSilver Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeSJ1-353X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.6mm
Contact Plating
Silver Plated Contacts
Product Range
SJ1-353X Series
Gender
Jack
Connector Mounting
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
