Print Page
SJ1-3513N
PHONE AUDIO CONN, R/A STEREO JACK/3P/TH ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoSJ1-3513N
Newark Part No.59AM3209
Product RangeSJ1-351XN Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.914 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ1-3513N
Newark Part No.59AM3209
Product RangeSJ1-351XN Series
No. of Contacts3Contacts
GenderJack
Pin Diameter3.6mm
Connector MountingThrough Hole Right Angle
Contact PlatingSilver over Nickel Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeSJ1-351XN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.6mm
Contact Plating
Silver over Nickel Plated Contacts
Product Range
SJ1-351XN Series
Gender
Jack
Connector Mounting
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate