Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | SJ-43515TS-SMT-TRCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 59AM3199 |
| Product Range | SJ-4351X-SMT Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.210 |
| 25+ | $1.120 |
| 50+ | $1.070 |
| 100+ | $0.987 |
| 250+ | $0.919 |
| 500+ | $0.901 |
| 1000+ | $0.882 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | SJ-43515TS-SMT-TRCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 59AM3199 |
| Product Range | SJ-4351X-SMT Series |
| No. of Contacts | 6Contacts |
| Gender | Jack |
| Pin Diameter | 3.5mm |
| Connector Mounting | Surface Mount Right Angle |
| Contact Plating | Silver over Nickel Plated Contacts |
| Connector Body Material | Nylon 9T (Polyamide 9T) Body |
| Product Range | SJ-4351X-SMT Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 6Contacts |
|---|---|
| Pin Diameter | 3.5mm |
| Contact Plating | Silver over Nickel Plated Contacts |
| Product Range | SJ-4351X-SMT Series |
| Gender | Jack |
|---|---|
| Connector Mounting | Surface Mount Right Angle |
| Connector Body Material | Nylon 9T (Polyamide 9T) Body |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for SJ-43515TS-SMT-TR
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
